Part Details for SEL3834A-77.7600(T) by Pericom Semiconductor Corporation
Overview of SEL3834A-77.7600(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92276-000 | Renesas Electronics Corporation | 54FCT162501T | |
iW1760-00 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters | |
iW1760-01 | Renesas Electronics Corporation | 45W AC/DC Off-Line Controller for Power Adapters |
Part Details for SEL3834A-77.7600(T)
SEL3834A-77.7600(T) CAD Models
SEL3834A-77.7600(T) Part Data Attributes
|
SEL3834A-77.7600(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SEL3834A-77.7600(T)
Pericom Semiconductor Corporation
LVPECL Output Clock Oscillator, 38.88MHz Min, 212.5MHz Max, 77.76MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 38.88 MHz | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.85 ns | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SEL3834A-77.7600(T)
This table gives cross-reference parts and alternative options found for SEL3834A-77.7600(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL3834A-77.7600(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL3834A-77.7600 | LVPECL Output Clock Oscillator, 38.88MHz Min, 212.5MHz Max, 77.76MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Pericom Semiconductor Corporation | SEL3834A-77.7600(T) vs SEL3834A-77.7600 |