There are no models available for this part yet.
Overview of SEL3830A-FREQ(T) by Pericom Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
CAD Models for SEL3830A-FREQ(T) by Pericom Semiconductor Corporation
Part Data Attributes for SEL3830A-FREQ(T) by Pericom Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PERICOM SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
0.85 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
SEL383
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
220 MHz
|
Operating Frequency-Min
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 2.0mm
|
Rise Time-Max
|
0.85 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for SEL3830A-FREQ(T)
This table gives cross-reference parts and alternative options found for SEL3830A-FREQ(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL3830A-FREQ(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL3830E-FREQ | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3830E-FREQ |
SEL3834B-FREQ(T) | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3834B-FREQ(T) |
SEL3834E-FREQ | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3834E-FREQ |
SEL3833E-FREQ(T) | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3833E-FREQ(T) |
SEL3834E-FREQ(T) | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3834E-FREQ(T) |
SEL3830B-FREQ(T) | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3830B-FREQ(T) |
SEL3833E-FREQ | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3833E-FREQ |
SEL3830E-FREQ(T) | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3830E-FREQ(T) |
SEL3834A-FREQ(T) | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3834A-FREQ(T) |
SEL3833A-FREQ(T) | LVPECL Output Clock Oscillator, 50MHz Min, 220MHz Max, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3830A-FREQ(T) vs SEL3833A-FREQ(T) |
Related Parts for SEL3830A-FREQ(T)
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors