Part Details for SEL3823B-66.6667 by Pericom Semiconductor Corporation
Overview of SEL3823B-66.6667 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AC-2C1331GU50.516667 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SiT8008AC-83-33E-16.667000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-83-33E-66.666700 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for SEL3823B-66.6667
SEL3823B-66.6667 CAD Models
SEL3823B-66.6667 Part Data Attributes
|
SEL3823B-66.6667
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SEL3823B-66.6667
Pericom Semiconductor Corporation
PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 66.6667MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.85 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Frequency-Nom | 66.6667 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.85 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SEL3823B-66.6667
This table gives cross-reference parts and alternative options found for SEL3823B-66.6667. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL3823B-66.6667, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL3823E-66.6667 | PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 66.6667MHz Nom | Pericom Semiconductor Corporation | SEL3823B-66.6667 vs SEL3823E-66.6667 |
SEL3823E-66.6667(T) | PECL Output Clock Oscillator, 50MHz Min, 160MHz Max, 66.6667MHz Nom | Pericom Semiconductor Corporation | SEL3823B-66.6667 vs SEL3823E-66.6667(T) |