Part Details for SEL3811E-800.0000(T) by Pericom Semiconductor Corporation
Overview of SEL3811E-800.0000(T) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for SEL3811E-800.0000(T)
SEL3811E-800.0000(T) CAD Models
SEL3811E-800.0000(T) Part Data Attributes
|
SEL3811E-800.0000(T)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SEL3811E-800.0000(T)
Pericom Semiconductor Corporation
PECL Output Clock Oscillator, 800MHz Nom, GREEN, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT ENABLE/DISABLE FUNCTION; COMPATIBLE WITH LVPECL; TAPE AND REEL | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | SEL381 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for SEL3811E-800.0000(T)
This table gives cross-reference parts and alternative options found for SEL3811E-800.0000(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL3811E-800.0000(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL3811E-800.0000 | PECL Output Clock Oscillator, 800MHz Nom, GREEN, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3811E-800.0000(T) vs SEL3811E-800.0000 |
SEL3811B-800.0000 | PECL Output Clock Oscillator, 800MHz Nom, GREEN, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3811E-800.0000(T) vs SEL3811B-800.0000 |
SEL3811B-800.0000(T) | PECL Output Clock Oscillator, 800MHz Nom, GREEN, CERAMIC, SMD, 6 PIN | Pericom Semiconductor Corporation | SEL3811E-800.0000(T) vs SEL3811B-800.0000(T) |