Part Details for SEL2410EA by Sanken Electric Co Ltd
Overview of SEL2410EA by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SEL2410EA
SEL2410EA CAD Models
SEL2410EA Part Data Attributes
|
SEL2410EA
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL2410EA
Sanken Electric Co Ltd
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4.8 mm | |
Peak Wavelength | 560 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 40 deg |