SEL2410E-133.3333
Description: Oscillator, 7MHz Min, 133.3333MHz Max, 133.3333MHz Nom, Hybrid,

Overview of SEL2410E-133.3333 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AGP4233-333ME Coilcraft Inc General Purpose Inductor, 33uH, 20%, Ferrite-Core,
MSD1583-333MED Coilcraft Inc General Purpose Inductor,
MSS1583-333MED Coilcraft Inc General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5858

CAD Models for SEL2410E-133.3333 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEL2410E-133.3333 by Diodes Incorporated

SEL2410E-133.3333
Diodes Incorporated
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
DIP4/14,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Max
133.3333 MHz
Operating Frequency-Min
7 MHz
Operating Frequency-Nom
133.3333 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DIP4/14,.3
Qualification Status
Not Qualified
Supply Current-Max
80 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Want to compare parts?
  1. SEL2410E-133.3333
    Diodes Incorporated
    Oscillator, 7MHz Min, 133.3333MHz Max, 133.3333MHz Nom, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEL2410E-133.3333 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEL2410E-133.3333 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SEL2410E-133.3333 would you like to use for your alert(s)?
  • Please alert me when SEL2410E-133.3333 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEL2410E-133.3333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEL2410E-133.3333 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEL2410E-133.3333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEL2410E-133.3333.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEL2410E-133.3333 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: