Part Details for SEL1950KMTP5 by Sanken Electric Co Ltd
Overview of SEL1950KMTP5 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEL1950KMTP5
SEL1950KMTP5 CAD Models
SEL1950KMTP5 Part Data Attributes
|
SEL1950KMTP5
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL1950KMTP5
Sanken Electric Co Ltd
Single Color LED, Orange, Tinted Yellow Nondiffused, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED NONDIFFUSED YELLOW | |
Luminous Intensity-Nom | 64 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.2 mm | |
Packing Method | TR | |
Peak Wavelength | 587 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for SEL1950KMTP5
This table gives cross-reference parts and alternative options found for SEL1950KMTP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL1950KMTP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL1950KMTP2 | Single Color LED, Orange, Tinted Yellow Nondiffused, 5mm | Sanken Electric Co Ltd | SEL1950KMTP5 vs SEL1950KMTP2 |
SEL1950KMTP6 | Single Color LED, Orange, Tinted Yellow Nondiffused, 5mm | Sanken Electric Co Ltd | SEL1950KMTP5 vs SEL1950KMTP6 |
SEL1950KMTP7 | Single Color LED, Orange, Tinted Yellow Nondiffused, 5mm | Sanken Electric Co Ltd | SEL1950KMTP5 vs SEL1950KMTP7 |