SEL1924DTP8
Sanken Electric Co Ltd
Description: Single Color LED, Orange, Tinted Diffused, 4.9mm

Overview of SEL1924DTP8 by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for SEL1924DTP8 by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEL1924DTP8 by Sanken Electric Co Ltd

SEL1924DTP8
Sanken Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
0.7 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
10 mm
Packing Method
TR
Peak Wavelength
587 nm
Shape
RECTANGULAR
Size
4.9 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Want to compare parts?
  1. SEL1924DTP8
    Sanken Electric Co Ltd
    Single Color LED, Orange, Tinted Diffused, 4.9mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEL1924DTP8 by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEL1924DTP8 by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of SEL1924DTP8 would you like to use for your alert(s)?
  • Please alert me when SEL1924DTP8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEL1924DTP8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEL1924DTP8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEL1924DTP8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEL1924DTP8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEL1924DTP8 by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: