Part Details for SEL1924DTP2 by Sanken Electric Co Ltd
Overview of SEL1924DTP2 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for SEL1924DTP2
SEL1924DTP2 CAD Models
SEL1924DTP2 Part Data Attributes
|
SEL1924DTP2
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL1924DTP2
Sanken Electric Co Ltd
Single Color LED, Orange, Tinted Diffused, 4.9mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | TR | |
Peak Wavelength | 587 nm | |
Shape | RECTANGULAR | |
Size | 4.9 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |