Part Details for SEL1921DTP8 by Sanken Electric Co Ltd
Overview of SEL1921DTP8 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for SEL1921DTP8
SEL1921DTP8 CAD Models
SEL1921DTP8 Part Data Attributes
|
SEL1921DTP8
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL1921DTP8
Sanken Electric Co Ltd
Single Color LED, Orange, Tinted Diffused, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 0.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.5 mm | |
Packing Method | TR | |
Peak Wavelength | 587 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for SEL1921DTP8
This table gives cross-reference parts and alternative options found for SEL1921DTP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL1921DTP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL1920DTP7 | Single Color LED, Orange, Tinted Diffused, 5mm | Sanken Electric Co Ltd | SEL1921DTP8 vs SEL1920DTP7 |
SEL1921DTP3 | Single Color LED, Orange, Tinted Diffused, 5mm | Sanken Electric Co Ltd | SEL1921DTP8 vs SEL1921DTP3 |
SEL1921DTP7 | Single Color LED, Orange, Tinted Diffused, 5mm | Sanken Electric Co Ltd | SEL1921DTP8 vs SEL1921DTP7 |