Part Details for SEL1713K by Allegro MicroSystems LLC
Overview of SEL1713K by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for SEL1713K
SEL1713K CAD Models
SEL1713K Part Data Attributes
|
SEL1713K
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SEL1713K
Allegro MicroSystems LLC
Single Color LED, Yellow, Tinted, T-1 3/4, 4.9mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for SEL1713K
This table gives cross-reference parts and alternative options found for SEL1713K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL1713K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL1713K | Single Color LED, Yellow, Transparent, T-1 3/4, 4.9mm, | Sanken Electric Co Ltd | SEL1713K vs SEL1713K |