Part Details for SEK3R3K160ST by Cornell Dubilier Electronics Inc
Overview of SEK3R3K160ST by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEK3R3K160ST
SEK3R3K160ST CAD Models
SEK3R3K160ST Part Data Attributes
|
SEK3R3K160ST
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK3R3K160ST
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 60320 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 36 mA | |
Series | SEK | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SEK3R3K160ST
This table gives cross-reference parts and alternative options found for SEK3R3K160ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK3R3K160ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK3R3K160S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SK3R3K160S1 |
SK3R3K160R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SK3R3K160R4 |
SEK3R3K160ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SEK3R3K160ET |
SK3R3K160A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SK3R3K160A1 |
SK3R3K160R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SK3R3K160R1 |
SK3R3K160ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SK3R3K160ET |
SK3R3K160ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SK3R3K160ST |
SEK3R3K160E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SEK3R3K160E4 |
SEK3R3K160S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SEK3R3K160S2 |
SK3R3K160AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 10% +Tol, 10% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | SEK3R3K160ST vs SK3R3K160AT |