Part Details for SEK222K025A2 by Cornell Dubilier Electronics Inc
Overview of SEK222K025A2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEK222K025A2
SEK222K025A2 CAD Models
SEK222K025A2 Part Data Attributes
|
SEK222K025A2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK222K025A2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1230 mA | |
Series | SEK | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SEK222K025A2
This table gives cross-reference parts and alternative options found for SEK222K025A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK222K025A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA2200K25CF213X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SEK222K025A2 vs RDLLA2200K25CF213X26 |
SK222K025A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SEK222K025A2 vs SK222K025A4 |
SK222K025E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SEK222K025A2 vs SK222K025E2 |
RDL2200K25TR113X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SEK222K025A2 vs RDL2200K25TR113X26 |
RDLLA2200K25TR2613X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SEK222K025A2 vs RDLLA2200K25TR2613X26 |
RDLL2200K25TR13X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SEK222K025A2 vs RDLL2200K25TR13X26 |
SEK222K025R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SEK222K025A2 vs SEK222K025R4 |
RDL2200K25TR6313X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SEK222K025A2 vs RDL2200K25TR6313X26 |
SK222K025RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SEK222K025A2 vs SK222K025RT |
RDLLA2200K25TB13X26 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | SEK222K025A2 vs RDLLA2200K25TB13X26 |