Part Details for SED1232DBE by Seiko Epson Corporation
Overview of SED1232DBE by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for SED1232DBE
SED1232DBE CAD Models
SED1232DBE Part Data Attributes
|
SED1232DBE
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SED1232DBE
Seiko Epson Corporation
Dot Matrix LCD Driver, 14 X 60 Dots, CMOS, GOLD BUMP, DIE-171
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | REQUIRES A -2.4V TO -3.6V SUPPLY | |
Address Bus Width | 1 | |
Bus Compatibility | 68-FAMILY; 80-FAMILY | |
Display Configuration | 14 X 60 DOTS | |
External Data Bus Width | 8 | |
JESD-30 Code | R-XUUC-N171 | |
Number of Terminals | 171 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | -3.6 V | |
Supply Voltage-Min | -2.4 V | |
Supply Voltage-Nom | -3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |