Part Details for SED1230T by Epson Electronics America Inc
Overview of SED1230T by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SED1230T
SED1230T CAD Models
SED1230T Part Data Attributes
|
SED1230T
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SED1230T
Epson Electronics America Inc
28X60 DOTS DOT MAT LCD DRVR AND DSPL CTLR, UUC, TCP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO REQUIRES -5V | |
Address Bus Width | 1 | |
Bus Compatibility | 68 SERIES; 80 SERIES | |
Display Configuration | 28 X 60 DOTS | |
External Data Bus Width | 8 | |
JESD-30 Code | X-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | -3.6 V | |
Supply Voltage-Min | -2.4 V | |
Supply Voltage-Nom | -3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |