Part Details for SEC1603C by Sanken Electric Co Ltd
Overview of SEC1603C by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEC1603C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30592235
|
Verical | LED Uni-Color Hi-Lum. Red 660nm 2-Pin SMD RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 5570 |
|
$0.1750 / $0.1900 | Buy Now |
DISTI #
C1S721000010261
|
Chip1Stop | LED Uni-Color Red 660nm 2-Pin SMD RoHS: Compliant pbFree: Yes Container: Cut Tape | 5570 |
|
$0.1290 / $0.1550 | Buy Now |
Part Details for SEC1603C
SEC1603C CAD Models
SEC1603C Part Data Attributes
|
SEC1603C
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEC1603C
Sanken Electric Co Ltd
Single Color LED, High Intensity Red, Water Clear, 1mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.2 mm |