There are no models available for this part yet.
Overview of SEAM8-40-S02.0-L-04-2-GP-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for SEAM8-40-S02.0-L-04-2-GP-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEAM8-40-S02.0-L-0
|
Avnet Americas | Conn Stacking HDR 160 POS 7mm Stack Height 0.8mm Solder ST Through Hole Bulk - Bulk (Alt: SEAM8-40-S02.0-L-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005919238
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
CAD Models for SEAM8-40-S02.0-L-04-2-GP-K by Samtec Inc
Part Data Attributes for SEAM8-40-S02.0-L-04-2-GP-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Alternate Parts for SEAM8-40-S02.0-L-04-2-GP-K
This table gives cross-reference parts and alternative options found for SEAM8-40-S02.0-L-04-2-GP-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-40-S02.0-L-04-2-GP-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM8-40-S02.0-S-04-2-GP | Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SEAM8-40-S02.0-L-04-2-GP-K vs SEAM8-40-S02.0-S-04-2-GP |