There are no models available for this part yet.
Overview of SEAM-10-02.0-S-04-2-A-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-2578125-2JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I8 | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal | |
495-25-141JB4I | Renesas Electronics Corporation | Ceramic, Seam-Sealed, SMD, Crystal |
Price & Stock for SEAM-10-02.0-S-04-2-A-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH5298
|
Newark | .050" Searay High-Speed High-Density Open-Pin-Field Array Terminal Rohs Compliant: Yes |Samtec SEAM-10-02.0-S-04-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.1100 / $6.6300 | Buy Now | |
DISTI #
SAM15447CT-ND
|
DigiKey | CONN HD ARRAY PLUG 40P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
372 In Stock |
|
$5.7250 / $9.3300 | Buy Now | |
DISTI #
SEAM-10-02.0-S-04-
|
Avnet Americas | Conn Open Pin Field Array HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-10-02.0-S-04-) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 1 Weeks, 0 Days Container: Reel | 402 Factory Stock |
|
RFQ | ||
DISTI #
200-EAM10020S042AKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 188 |
|
$5.0300 / $9.3300 | Buy Now | |
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$4.1300 / $8.1200 | Buy Now | ||
Powell Electronics | .050 SEARAY High-Speed High-Density Open Min Qty: 1 | 265 |
|
$6.4800 / $9.3300 | Buy Now | ||
DISTI #
000000000003083877
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 402 |
|
$5.5100 / $9.3300 | Buy Now | |
DISTI #
SEAM-10-02.0-S-04-2-A-K-TR
|
Avnet Abacus | Conn Open Pin Field Array HDR 40 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-10-02.0-S-04-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
SEAM-10-02.0-S-04-2-A-K-TR
|
Avnet Asia | Conn Open Pin Field Array HDR 40 POS 1.27mm Solder ST SMD T/R (Alt: SEAM-10-02.0-S-04-2-A-K-TR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$4.1300 / $8.1200 | Buy Now |
CAD Models for SEAM-10-02.0-S-04-2-A-K-TR by Samtec Inc
Part Data Attributes for SEAM-10-02.0-S-04-2-A-K-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Week
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.278 inch
|
Body Depth
|
0.221 inch
|
Body Length
|
0.696 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE POST
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.7 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
Withdrawl Force-Min
|
2.224 N
|
Related Parts for SEAM-10-02.0-S-04-2-A-K-TR
-
SEAM-20-03.5-S-06-2-A-K-TRHeaders and Edge Type Connectors
-
MUR1620CTRGRectifier Diodes
-
SMBJ85A-HRTransient Suppressors
-
35F0121-1SR-10Data Line Filters
-
MDM-31SCBRPD Type Connectors
-
TPS7A8701RTJTLinear Regulator ICs
-
MIC6315-26D2UY-TRPower Management Circuits
-
SFH617A-2X009TOptocoupler
-
RJ26FX202Variable Resistors