Part Details for SEAF-40-01-L-06-1-RA-LP-TR by Samtec Inc
Overview of SEAF-40-01-L-06-1-RA-LP-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF-40-01-L-06-1-RA-LP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEAF-40-01-L-06-1-RA-LP-TR-ND
|
DigiKey | CONN HD ARRAY RCPT 240P R/A SMD Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.3500 | Buy Now |
DISTI #
SEAF-40-01-L-06-1-
|
Avnet Americas | Connector Stacking Receptacle 240 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SEAF-40-01-L-06-1-) Min Qty: 75 Package Multiple: 75 Container: Reel | 0 |
|
$21.4300 / $29.3100 | Buy Now |
DISTI #
200-AF4001L061RALPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Not Compliant | 0 |
|
$19.8900 / $26.0500 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant | 0 |
|
$14.4000 / $33.0000 | Buy Now |
DISTI #
000000000005216108
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 | 0 |
|
$19.8900 / $29.3100 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket, Right-Angle RoHS: Compliant | 0 |
|
$14.4000 / $33.0000 | Buy Now |
DISTI #
5cd917f2cd7c1c4c386fcbce
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$13.7210 / $29.3080 | Buy Now |
Part Details for SEAF-40-01-L-06-1-RA-LP-TR
SEAF-40-01-L-06-1-RA-LP-TR CAD Models
SEAF-40-01-L-06-1-RA-LP-TR Part Data Attributes
|
SEAF-40-01-L-06-1-RA-LP-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-40-01-L-06-1-RA-LP-TR
Samtec Inc
Board Connector, 240 Contact(s), 6 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.312 inch | |
Body Depth | 0.592 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 17.1 mΩ | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
Alternate Parts for SEAF-40-01-L-06-1-RA-LP-TR
This table gives cross-reference parts and alternative options found for SEAF-40-01-L-06-1-RA-LP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-40-01-L-06-1-RA-LP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAF-40-01-L-06-2-RA-K-TR | Board Connector, 240 Contact(s), 6 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SEAF-40-01-L-06-1-RA-LP-TR vs SEAF-40-01-L-06-2-RA-K-TR |
SEAF-40-01-S-06-2-RA-K-TR | Board Connector, 240 Contact(s), 6 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SEAF-40-01-L-06-1-RA-LP-TR vs SEAF-40-01-S-06-2-RA-K-TR |
SEAF-40-01-S-06-1-RA-LP-TR | Board Connector, 240 Contact(s), 6 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SEAF-40-01-L-06-1-RA-LP-TR vs SEAF-40-01-S-06-1-RA-LP-TR |
SEAF-40-01-S-06-1-RA-K-TR | Board Connector, 240 Contact(s), 6 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SEAF-40-01-L-06-1-RA-LP-TR vs SEAF-40-01-S-06-1-RA-K-TR |