SEAF-30-05.0-S-10-2-A-K-TR
Samtec Inc
Description: Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of SEAF-30-05.0-S-10-2-A-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities Transportation and Logistics Automotive Motor control systems Robotics and Drones

Price & Stock for SEAF-30-05.0-S-10-2-A-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Newark Conn, Array Female, 300Pos, 10Row, Mezzanine Connector Type:High Density Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:300Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAF-30-05.0-S-10-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 98
  • 1 $20.4100
  • 10 $19.3000
  • 25 $18.1900
  • 50 $17.5700
  • 100 $17.0700
  • 250 $16.5800
  • 500 $15.9600
$15.9600 / $20.4100 Buy Now
Newark Mezzanine Conn, Rcpt, 300Pos, 10Row |Samtec SEAF-30-05.0-S-10-2-A-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $22.7600
  • 25 $20.8600
  • 50 $19.3800
  • 100 $18.7400
  • 250 $18.1100
$18.1100 / $22.7600 Buy Now
Newark Conn, Array Female, 300Pos, 10Row, Mezzanine Connector Type:High Density Array, Female, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:300Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAF-30-05.0-S-10-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $17.2000
  • 250 $16.5800
  • 500 $16.0900
$16.0900 / $17.2000 Buy Now
DISTI # SAM8005CT-ND
DigiKey CONN HD ARRAY RCPT 300P SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 448
In Stock
  • 1 $23.1400
  • 10 $22.1230
  • 25 $21.2912
  • 50 $19.7330
  • 100 $16.9500
  • 250 $14.4211
  • 500 $13.2500
$13.2500 / $23.1400 Buy Now
DISTI # 200-SEAF3005.0S102AK
Mouser Electronics Board to Board & Mezzanine Connectors .050" SEARAY High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant 271
  • 1 $22.4600
  • 10 $21.4200
  • 25 $20.5200
  • 50 $19.2000
  • 100 $16.9500
  • 250 $14.4100
  • 500 $13.2500
$13.2500 / $22.4600 Buy Now
Onlinecomponents.com This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant 125 In Stock
249 Factory Stock
  • 25 $20.5700
  • 50 $19.9900
  • 100 $16.7200
  • 250 $14.2500
  • 500 $12.5100
  • 1,000 $10.8700
  • 2,500 $10.6000
$10.6000 / $20.5700 Buy Now
Powell Electronics .050 SEARAY High-Speed High-Density Open Min Qty: 1 75
  • 1 $23.1400
  • 10 $22.1200
  • 25 $21.2900
  • 50 $19.7300
  • 100 $16.9500
$16.9500 / $23.1400 Buy Now
DISTI # 000000000002228393
Sager Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket Min Qty: 1 114
  • 1 $23.1400
  • 10 $22.1200
  • 25 $21.2900
  • 50 $19.7300
  • 100 $16.9500
  • 250 $14.4200
$14.4200 / $23.1400 Buy Now
DISTI # SEAF-30-05.0-S-10-2-A-K-TR
Avnet Abacus Stacking Board Connector, 300 Contacts, Receptacle, 1.27 mm, Surface Mount, 10 Rows - Tape and Reel (Alt: SEAF-30-05.0-S-10-2-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # SEAF-30-05.0-S-10-2-A-K-TR
Avnet Asia Stacking Board Connector, 300 Contacts, Receptacle, 1.27 mm, Surface Mount, 10 Rows (Alt: SEAF-30-05.0-S-10-2-A-K-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days 0
RFQ
Master Electronics This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance RoHS: Compliant 125 In Stock
249 Factory Stock
  • 25 $20.5700
  • 50 $19.9900
  • 100 $16.7200
  • 250 $14.2500
  • 500 $12.5100
  • 1,000 $10.8700
  • 2,500 $10.6000
$10.6000 / $20.5700 Buy Now
DISTI # 5cd91780cd7c1c4c386f4a22
Samtec .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 249
  • 1 $23.1350
  • 10 $22.1230
  • 25 $21.2910
  • 50 $19.7330
  • 100 $16.9500
  • 250 $14.4210
  • 500 $12.3400
  • 1,000 $10.5800
$10.5800 / $23.1350 Buy Now

CAD Models for SEAF-30-05.0-S-10-2-A-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SEAF-30-05.0-S-10-2-A-K-TR by Samtec Inc

SEAF-30-05.0-S-10-2-A-K-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
ROHS COMPLIANT
Board Mounting Option
POLARIZATION POST
Body Breadth
0.521 inch
Body Depth
0.199 inch
Body Length
1.729 inch
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
7 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
900VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
LIF N
Insulation Resistance
25000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
10
Number of Rows Loaded
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2.7 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
300
Withdrawl Force-Min
LIF N
Want to compare parts?
  1. SEAF-30-05.0-S-10-2-A-K-TR
    Samtec Inc
    Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SEAF-30-05.0-S-10-2-A-K-TR

This table gives cross-reference parts and alternative options found for SEAF-30-05.0-S-10-2-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-30-05.0-S-10-2-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SEAF-30-05.0-L-10-1-A-K-TR Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SEAF-30-05.0-S-10-2-A-K-TR vs SEAF-30-05.0-L-10-1-A-K-TR
SEAF-30-05.0-L-10-2-A-K-TR Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc SEAF-30-05.0-S-10-2-A-K-TR vs SEAF-30-05.0-L-10-2-A-K-TR
SEAF-30-05.0-S-10-1-A-K-TR Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SEAF-30-05.0-S-10-2-A-K-TR vs SEAF-30-05.0-S-10-1-A-K-TR
SEAF-30-05.0-SM-10-2-A-K-TR Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SEAF-30-05.0-S-10-2-A-K-TR vs SEAF-30-05.0-SM-10-2-A-K-TR

Related Parts for SEAF-30-05.0-S-10-2-A-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEAF-30-05.0-S-10-2-A-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEAF-30-05.0-S-10-2-A-K-T... by Samtec Inc

Select Manufacturer
Which Manufacturer of SEAF-30-05.0-S-10-2-A-K-T... would you like to use for your alert(s)?
  • Please alert me when SEAF-30-05.0-S-10-2-A-K-T... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEAF-30-05.0-S-10-2-A-K-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEAF-30-05.0-S-10-2-A-K-T... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEAF-30-05.0-S-10-2-A-K-T... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEAF-30-05.0-S-10-2-A-K-T....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEAF-30-05.0-S-10-2-A-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: