There are no models available for this part yet.
Overview of SEAF-20-06.5-L-04-2-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Transportation and Logistics
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SEAF-20-06.5-L-04-2-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SEAF-20-06.5-L-04-
|
Avnet Americas | Conn Stacking HDR 80 POS 8.5mm to 19.5mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: SEAF-20-06.5-L-04-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for SEAF-20-06.5-L-04-2-A by Samtec Inc
Part Data Attributes for SEAF-20-06.5-L-04-2-A by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
Alternate Parts for SEAF-20-06.5-L-04-2-A
This table gives cross-reference parts and alternative options found for SEAF-20-06.5-L-04-2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-20-06.5-L-04-2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-120-02-L-Q-340-001 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-20-06.5-L-04-2-A vs YTE-120-02-L-Q-340-001 |
YTE-120-02-F-Q-740 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-20-06.5-L-04-2-A vs YTE-120-02-F-Q-740 |
HDC-R080-41S1-TG30 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket | 3M Interconnect | SEAF-20-06.5-L-04-2-A vs HDC-R080-41S1-TG30 |
YTE-120-02-L-Q-795 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-20-06.5-L-04-2-A vs YTE-120-02-L-Q-795 |
YTE-120-02-G-Q-730 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-20-06.5-L-04-2-A vs YTE-120-02-G-Q-730 |
YTE-120-02-G-Q-660 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-20-06.5-L-04-2-A vs YTE-120-02-G-Q-660 |
ESQT-120-02-GF-Q-700 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SEAF-20-06.5-L-04-2-A vs ESQT-120-02-GF-Q-700 |
YTE-120-02-M-Q-750 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-20-06.5-L-04-2-A vs YTE-120-02-M-Q-750 |
YTE-120-02-M-Q-430 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-20-06.5-L-04-2-A vs YTE-120-02-M-Q-430 |
YTE-120-02-G-Q-735 | Board Stacking Connector, 80 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-20-06.5-L-04-2-A vs YTE-120-02-G-Q-735 |