Part Details for SEAF-10-05.0-L-04-1-A by Samtec Inc
Overview of SEAF-10-05.0-L-04-1-A by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAF-10-05.0-L-04-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005216064
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for SEAF-10-05.0-L-04-1-A
SEAF-10-05.0-L-04-1-A CAD Models
SEAF-10-05.0-L-04-1-A Part Data Attributes
|
SEAF-10-05.0-L-04-1-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAF-10-05.0-L-04-1-A
Samtec Inc
Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for SEAF-10-05.0-L-04-1-A
This table gives cross-reference parts and alternative options found for SEAF-10-05.0-L-04-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAF-10-05.0-L-04-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-03-M-Q-326 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SEAF-10-05.0-L-04-1-A vs ESQT-110-03-M-Q-326 |
YTE-110-02-M-Q-760 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-10-05.0-L-04-1-A vs YTE-110-02-M-Q-760 |
ESQT-110-02-S-Q-499 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SEAF-10-05.0-L-04-1-A vs ESQT-110-02-S-Q-499 |
YTE-110-02-M-Q-728 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-10-05.0-L-04-1-A vs YTE-110-02-M-Q-728 |
YTE-110-02-G-Q-520 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-10-05.0-L-04-1-A vs YTE-110-02-G-Q-520 |
1-533285-5 | CONNECTOR, 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SEAF-10-05.0-L-04-1-A vs 1-533285-5 |
YTE-110-02-F-Q-730 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-10-05.0-L-04-1-A vs YTE-110-02-F-Q-730 |
YTE-110-03-H-Q-340 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-10-05.0-L-04-1-A vs YTE-110-03-H-Q-340 |
YTE-110-03-L-Q-408 | Board Stacking Connector, 40 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SEAF-10-05.0-L-04-1-A vs YTE-110-03-L-Q-408 |