SEA221M0J0607
Surge Components Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,

Overview of SEA221M0J0607 by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SEA221M0J0607 by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SEA221M0J0607 by Surge Components Inc

SEA221M0J0607
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
99 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. SEA221M0J0607
    Surge Components Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for SEA221M0J0607

This table gives cross-reference parts and alternative options found for SEA221M0J0607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA221M0J0607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8221LAMAA07SCN585J CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA221M0J0607 vs 8221LAMAA07SCN585J
2221LAMAA07SCN585R CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA221M0J0607 vs 2221LAMAA07SCN585R
ESRG6R3ETE221MF07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con SEA221M0J0607 vs ESRG6R3ETE221MF07M
E006227M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Maxcap Electronics Sdn Bhd SEA221M0J0607 vs E006227M
1221LAMAA07SCN08EJ CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA221M0J0607 vs 1221LAMAA07SCN08EJ
1221LAMAA07SCN481J CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA221M0J0607 vs 1221LAMAA07SCN481J
8221LAMAA07SCN0N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SEA221M0J0607 vs 8221LAMAA07SCN0N
8221LAMAA07SC040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF Fenghua (HK) Electronics Ltd SEA221M0J0607 vs 8221LAMAA07SC040
2221LAMAA07SCN281C CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA221M0J0607 vs 2221LAMAA07SCN281C
1221LAMAA07SCN581B CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd SEA221M0J0607 vs 1221LAMAA07SCN581B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SEA221M0J0607 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SEA221M0J0607 by Surge Components Inc

Select Manufacturer
Which Manufacturer of SEA221M0J0607 would you like to use for your alert(s)?
  • Please alert me when SEA221M0J0607 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SEA221M0J0607 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SEA221M0J0607 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SEA221M0J0607 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SEA221M0J0607.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SEA221M0J0607 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: