Part Details for SEA010M1HSA0407 by Surge Components Inc
Overview of SEA010M1HSA0407 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEA010M1HSA0407
SEA010M1HSA0407 CAD Models
SEA010M1HSA0407 Part Data Attributes
|
SEA010M1HSA0407
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SEA010M1HSA0407
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SEA010M1HSA0407
This table gives cross-reference parts and alternative options found for SEA010M1HSA0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEA010M1HSA0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
11R0LFM0407LLN381A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | SEA010M1HSA0407 vs 11R0LFM0407LLN381A |
11R0LFM0407SCN381A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | SEA010M1HSA0407 vs 11R0LFM0407SCN381A |
81R0LFM0407NPN785R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | SEA010M1HSA0407 vs 81R0LFM0407NPN785R |
81R0LFM0407SCN385B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | SEA010M1HSA0407 vs 81R0LFM0407SCN385B |
11R0LFM0407SCN28EJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | SEA010M1HSA0407 vs 11R0LFM0407SCN28EJ |
81R0LFM0407SN050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | SEA010M1HSA0407 vs 81R0LFM0407SN050 |
81R0LFM0407SL070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF | SEA010M1HSA0407 vs 81R0LFM0407SL070 |
11R0LFM0407LLN28EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | SEA010M1HSA0407 vs 11R0LFM0407LLN28EJ |
81R0LFM0407LLN385B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | SEA010M1HSA0407 vs 81R0LFM0407LLN385B |
21R0LFM0407LLN98ER | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | SEA010M1HSA0407 vs 21R0LFM0407LLN98ER |