Part Details for SE555CT by NXP Semiconductors
Overview of SE555CT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE555CT
SE555CT CAD Models
SE555CT Part Data Attributes:
|
SE555CT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE555CT
NXP Semiconductors
IC TIMER, MBCY8, Analog Waveform Generation Function
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W8 | |
Number of Terminals | 8 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SE555CT
This table gives cross-reference parts and alternative options found for SE555CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556DBRG4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SE555CT vs NE556DBRG4 |
NE556DG4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SE555CT vs NE556DG4 |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | SE555CT vs ICM7555ITV-T |
SE555CN-14 | IC TIMER, PDIP14, Analog Waveform Generation Function | NXP Semiconductors | SE555CT vs SE555CN-14 |
ICM7556ISD+T | 2 Func, 0.5MHz, CMOS, PDSO14, SO-14 | Maxim Integrated Products | SE555CT vs ICM7556ISD+T |
NE555IM | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | SE555CT vs NE555IM |
SE555CD | PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 | Texas Instruments | SE555CT vs SE555CD |
TLC556IDRG4 | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | SE555CT vs TLC556IDRG4 |
NE556DBRE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SE555CT vs NE556DBRE4 |
NE556DE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SE555CT vs NE556DE4 |