Part Details for SE5534FK/883B by Rochester Electronics LLC
Overview of SE5534FK/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SE5534FK/883B
SE5534FK/883B CAD Models
SE5534FK/883B Part Data Attributes
|
SE5534FK/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SE5534FK/883B
Rochester Electronics LLC
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SE5534FK/883B
This table gives cross-reference parts and alternative options found for SE5534FK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5534FK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5534FK | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SE5534FK/883B vs SE5534FK |