Telecommunication Circuits
SE5503A-R
Description: Telecom Circuit, 1-Func, PBGA24, 4 X 4 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-24

Overview of SE5503A-R by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for SE5503A-R by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 863-1382-1-ND
DigiKey IC FRONTEND MOD 802.11ABGN 24LGA Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $2.0714
$2.0714 Buy Now
DISTI # 873-SE5503A-R
Mouser Electronics RF Front End 2.4/5.0GHz Dual Band WLAN RoHS: Compliant 130
  • 1 $4.1300
  • 10 $3.7100
  • 100 $3.0400
  • 250 $2.8900
  • 500 $2.5900
  • 1,000 $2.1900
  • 3,000 $2.0700
$2.0700 / $4.1300 Buy Now
Quest Components   1552
  • 1 $4.9680
  • 327 $2.7324
  • 733 $2.4840
$2.4840 / $4.9680 Buy Now

CAD Models for SE5503A-R by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SE5503A-R by Skyworks Solutions Inc

SE5503A-R
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Part Package Code
LGA
Package Description
4 X 4 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Skyworks
JESD-30 Code
S-PBGA-B24
Length
4 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFLGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.06 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. SE5503A-R
    Skyworks Solutions Inc
    Telecom Circuit, 1-Func, PBGA24, 4 X 4 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-24
    VS

Related Parts for SE5503A-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE5503A-R by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE5503A-R by Skyworks Solutions Inc

  • Please alert me when SE5503A-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SE5503A-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE5503A-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SE5503A-R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE5503A-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE5503A-R by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: