Part Details for SE450M1R00D3F-0811 by YAGEO Corporation
Overview of SE450M1R00D3F-0811 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Part Details for SE450M1R00D3F-0811
SE450M1R00D3F-0811 CAD Models
SE450M1R00D3F-0811 Part Data Attributes
|
SE450M1R00D3F-0811
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE450M1R00D3F-0811
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE450M1R00D3F-0811
This table gives cross-reference parts and alternative options found for SE450M1R00D3F-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE450M1R00D3F-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH105M450T1A5G11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | Teapo Electronic Corporation | SE450M1R00D3F-0811 vs KSH105M450T1A5G11K |
SE450M1R00C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | SE450M1R00D3F-0811 vs SE450M1R00C3F10811 |
SH450M1R00A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SE450M1R00D3F-0811 vs SH450M1R00A3F-0811 |
SE450M1R00K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | SE450M1R00D3F-0811 vs SE450M1R00K5FW0811 |
UVZ2W010MPH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SE450M1R00D3F-0811 vs UVZ2W010MPH |
SH450M1R00B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SE450M1R00D3F-0811 vs SH450M1R00B3F-0811 |
SH450M1R00K5FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | SE450M1R00D3F-0811 vs SH450M1R00K5FW0811 |
ESE105M450AG3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SE450M1R00D3F-0811 vs ESE105M450AG3KA |
ESH105M450AG3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF | KEMET Corporation | SE450M1R00D3F-0811 vs ESH105M450AG3DA |
GHR1R0M450-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | Gemmy Electronics Co Ltd | SE450M1R00D3F-0811 vs GHR1R0M450-0811 |