Part Details for SE400M0R47J5S10611 by YAGEO Corporation
Overview of SE400M0R47J5S10611 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE400M0R47J5S10611
SE400M0R47J5S10611 CAD Models
SE400M0R47J5S10611 Part Data Attributes
|
SE400M0R47J5S10611
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE400M0R47J5S10611
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 14 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE400M0R47J5S10611
This table gives cross-reference parts and alternative options found for SE400M0R47J5S10611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE400M0R47J5S10611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE400M0R47AZS-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF | YAGEO Corporation | SE400M0R47J5S10611 vs SE400M0R47AZS-0611 |
SH400M0R47F5S10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SE400M0R47J5S10611 vs SH400M0R47F5S10611 |
SE400M0R47CZS10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SE400M0R47J5S10611 vs SE400M0R47CZS10611 |
SH400M0R47CZS10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SE400M0R47J5S10611 vs SH400M0R47CZS10611 |
SE400M0R47K5SW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SE400M0R47J5S10611 vs SE400M0R47K5SW0611 |
SE400M0R47A5S-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SE400M0R47J5S10611 vs SE400M0R47A5S-0611 |
SE400M0R47K5S30611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SE400M0R47J5S10611 vs SE400M0R47K5S30611 |
SH400M0R47J5SW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, | YAGEO Corporation | SE400M0R47J5S10611 vs SH400M0R47J5SW0611 |
SE400M0R47BZS-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SE400M0R47J5S10611 vs SE400M0R47BZS-0611 |