Part Details for SE2442L by Skyworks Solutions Inc
Overview of SE2442L by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SE2442L
SE2442L CAD Models
SE2442L Part Data Attributes
|
SE2442L
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SE2442L
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 4 X 4 MM, 0.90 MM HEIGHT, GREEN, QFN-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 40.375 | |
CO2e (mg) | 484.5 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Telecom IC Type | TELECOM CIRCUIT |