Part Details for SE205F706R0/706R0AT by Vishay Precision Group Inc
Overview of SE205F706R0/706R0AT by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE205F706R0/706R0AT
SE205F706R0/706R0AT CAD Models
SE205F706R0/706R0AT Part Data Attributes
|
SE205F706R0/706R0AT
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SE205F706R0/706R0AT
Vishay Precision Group Inc
Array/Network Resistor, Divider, Metal Foil, 1W, 706ohm, 0.05% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Conformal Coated | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 5 | |
Number of Functions | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 12 mm | |
Package Length | 29 mm | |
Package Style | PCB Mount | |
Package Width | 2.7 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 706 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.05% |