Part Details for SE200M6R80C5F11012 by YAGEO Corporation
Overview of SE200M6R80C5F11012 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE200M6R80C5F11012
SE200M6R80C5F11012 CAD Models
SE200M6R80C5F11012 Part Data Attributes
|
SE200M6R80C5F11012
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE200M6R80C5F11012
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE200M6R80C5F11012
This table gives cross-reference parts and alternative options found for SE200M6R80C5F11012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE200M6R80C5F11012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE200M6R80B5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | YAGEO Corporation | SE200M6R80C5F11012 vs SE200M6R80B5F-1012 |
SE200M6R80L5FW1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | YAGEO Corporation | SE200M6R80C5F11012 vs SE200M6R80L5FW1012 |
SE200M6R80A5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | YAGEO Corporation | SE200M6R80C5F11012 vs SE200M6R80A5F-1012 |
SE200M6R80L5F31012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | YAGEO Corporation | SE200M6R80C5F11012 vs SE200M6R80L5F31012 |
SE200M6R80D5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | YAGEO Corporation | SE200M6R80C5F11012 vs SE200M6R80D5F-1012 |