Datasheets
SE200M3R30CZF10611 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,

Part Details for SE200M3R30CZF10611 by YAGEO Corporation

Overview of SE200M3R30CZF10611 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SE200M3R30CZF10611

SE200M3R30CZF10611 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SE200M3R30CZF10611 Part Data Attributes

SE200M3R30CZF10611 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SE200M3R30CZF10611 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 32 mA
Surface Mount NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for SE200M3R30CZF10611

This table gives cross-reference parts and alternative options found for SE200M3R30CZF10611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE200M3R30CZF10611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ULD2D3R3MED Aluminum Electrolytic Capacitor, Aluminum (wet) Nichicon Corporation SE200M3R30CZF10611 vs ULD2D3R3MED
RD2D335M6L011CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics SE200M3R30CZF10611 vs RD2D335M6L011CS
NRB-XL3R3M200V6.3X11TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp SE200M3R30CZF10611 vs NRB-XL3R3M200V6.3X11TBF
EKMQ201EC53R3MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con SE200M3R30CZF10611 vs EKMQ201EC53R3MF11D
TKC3R3M2DE11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Kaimei Electronic Corp SE200M3R30CZF10611 vs TKC3R3M2DE11
RGA3R3M2DBK-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp SE200M3R30CZF10611 vs RGA3R3M2DBK-0611
RGA3R3M2DBK-0611T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp SE200M3R30CZF10611 vs RGA3R3M2DBK-0611T
NREHW3R3M200V6.3X11TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp SE200M3R30CZF10611 vs NREHW3R3M200V6.3X11TBNF
TKR2DM3R3 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF Luminous Town Electric Co Ltd SE200M3R30CZF10611 vs TKR2DM3R3
UTWHV3R3M200TR26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc SE200M3R30CZF10611 vs UTWHV3R3M200TR26.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE200M3R30CZF10611 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE200M3R30CZF10611 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SE200M3R30CZF10611 would you like to use for your alert(s)?
  • Please alert me when SE200M3R30CZF10611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE200M3R30CZF10611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE200M3R30CZF10611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE200M3R30CZF10611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE200M3R30CZF10611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE200M3R30CZF10611 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: