Datasheets
SE200M0330C7F11836 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF,

Part Details for SE200M0330C7F11836 by YAGEO Corporation

Overview of SE200M0330C7F11836 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SE200M0330C7F11836

SE200M0330C7F11836 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SE200M0330C7F11836 Part Data Attributes

SE200M0330C7F11836 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SE200M0330C7F11836 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
Length 36 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Box
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 705 mA
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for SE200M0330C7F11836

This table gives cross-reference parts and alternative options found for SE200M0330C7F11836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE200M0330C7F11836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UTWHV330M200TB18X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc SE200M0330C7F11836 vs UTWHV330M200TB18X36
SE200M0330B7F-1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SE200M0330C7F11836 vs SE200M0330B7F-1836
UTWHV330M200CF118X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc SE200M0330C7F11836 vs UTWHV330M200CF118X36
KSE337M200S1ABN36K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, Teapo Electronic Corporation SE200M0330C7F11836 vs KSE337M200S1ABN36K
UTWHV330M200TB118X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc SE200M0330C7F11836 vs UTWHV330M200TB118X36
UTWHV330M200CF318X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc SE200M0330C7F11836 vs UTWHV330M200CF318X36
UTWHV330M200TR5218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc SE200M0330C7F11836 vs UTWHV330M200TR5218X36
UTWHV330M200TB218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc SE200M0330C7F11836 vs UTWHV330M200TB218X36
UTWHV330M200CF218X36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc SE200M0330C7F11836 vs UTWHV330M200CF218X36
SE200M0330L7F11836 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation SE200M0330C7F11836 vs SE200M0330L7F11836

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE200M0330C7F11836 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE200M0330C7F11836 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SE200M0330C7F11836 would you like to use for your alert(s)?
  • Please alert me when SE200M0330C7F11836 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE200M0330C7F11836 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE200M0330C7F11836 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE200M0330C7F11836 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE200M0330C7F11836.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE200M0330C7F11836 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: