Part Details for SE200M0068B5F-1325 by YAGEO Corporation
Overview of SE200M0068B5F-1325 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part Details for SE200M0068B5F-1325
SE200M0068B5F-1325 CAD Models
SE200M0068B5F-1325 Part Data Attributes
|
SE200M0068B5F-1325
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE200M0068B5F-1325
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE200M0068B5F-1325
This table gives cross-reference parts and alternative options found for SE200M0068B5F-1325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE200M0068B5F-1325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP686M200T1A5L25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Teapo Electronic Corporation | SE200M0068B5F-1325 vs KSP686M200T1A5L25K |
ESG680M2DB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SE200M0068B5F-1325 vs ESG680M2DB |
KSE686M200S1ABL25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Teapo Electronic Corporation | SE200M0068B5F-1325 vs KSE686M200S1ABL25K |
SG200M0068B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SE200M0068B5F-1325 vs SG200M0068B5F-1325 |
SK200M680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | SE200M0068B5F-1325 vs SK200M680 |
SG200M0068L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | SE200M0068B5F-1325 vs SG200M0068L5FW1325 |
ESG686M200AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SE200M0068B5F-1325 vs ESG686M200AL4AA |
SP200M0068D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | SE200M0068B5F-1325 vs SP200M0068D5F-1325 |
SD200M680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | SE200M0068B5F-1325 vs SD200M680 |
SG200M0068D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | SE200M0068B5F-1325 vs SG200M0068D5F-1325 |