Part Details for SE1E686M08005FS by Samwha Electronics
Overview of SE1E686M08005FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE1E686M08005FS
SE1E686M08005FS CAD Models
SE1E686M08005FS Part Data Attributes
|
SE1E686M08005FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SE1E686M08005FS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.017 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 143 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE1E686M08005FS
This table gives cross-reference parts and alternative options found for SE1E686M08005FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE1E686M08005FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MS568MCE8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF | Rubycon Corporation | SE1E686M08005FS vs 25MS568MCE8X5 |
25MS568MEFCT58X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | SE1E686M08005FS vs 25MS568MEFCT58X5 |
25MS568MEFCTZ8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | SE1E686M08005FS vs 25MS568MEFCTZ8X5 |
25MS568MCC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 68uF | Rubycon Corporation | SE1E686M08005FS vs 25MS568MCC8X5 |
SE1E686M08005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SE1E686M08005FS vs SE1E686M08005CS |