Part Details for SE15PB-M3/85A by Vishay Intertechnologies
Overview of SE15PB-M3/85A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3065EMSE-1.5#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065IMSE-1.5#PBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LTC3251EMSE-1.5#PBF | Analog Devices | 500mA Hi Eff, L N, Inductorles |
Price & Stock for SE15PB-M3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7276
|
Newark | 1.5A, 100V, Esd Protection, Sm Rect |Vishay SE15PB-M3/85A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1060 | Buy Now |
DISTI #
SE15PB-M3/85A
|
Avnet Americas | 1.5A, 100V, ESD PROTECTION, SM RECT - Tape and Reel (Alt: SE15PB-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0721 | Buy Now |
DISTI #
625-SE15PB-M3/85A
|
Mouser Electronics | Rectifiers 100 Volt 1.5 Amp ESD Capability RoHS: Compliant | 0 |
|
$0.0760 / $0.0830 | Order Now |
DISTI #
SE15PB-M3/85A
|
TTI | Rectifiers 100 Volt 1.5 Amp ESD Capability RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0820 | Buy Now |
Part Details for SE15PB-M3/85A
SE15PB-M3/85A CAD Models
SE15PB-M3/85A Part Data Attributes
|
SE15PB-M3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SE15PB-M3/85A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HALOGEN FREE, LOW FORWARD VOLTAGE DROP | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.9 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SE15PB-M3/85A
This table gives cross-reference parts and alternative options found for SE15PB-M3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE15PB-M3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE15PB-M3/85A | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | SE15PB-M3/85A vs SE15PB-M3/85A |
SE15PBHM3/84A | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Intertechnologies | SE15PB-M3/85A vs SE15PBHM3/84A |