Part Details for SE010M3300L5F11025 by YAGEO Corporation
Overview of SE010M3300L5F11025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE010M3300L5F11025
SE010M3300L5F11025 CAD Models
SE010M3300L5F11025 Part Data Attributes
|
SE010M3300L5F11025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE010M3300L5F11025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE010M3300L5F11025
This table gives cross-reference parts and alternative options found for SE010M3300L5F11025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE010M3300L5F11025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SE010M3300L5F31025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | SE010M3300L5F11025 vs SE010M3300L5F31025 |
10ZLQ3300MEFC10X25 | Rubycon Corporation | Check for Price | CAP ALUM 3300UF 20% 10V T/H | SE010M3300L5F11025 vs 10ZLQ3300MEFC10X25 |
KSE338M010T1ABH25K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | SE010M3300L5F11025 vs KSE338M010T1ABH25K |
SE010M3300B5F-1025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | SE010M3300L5F11025 vs SE010M3300B5F-1025 |
SE010M3300A5F-1025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | SE010M3300L5F11025 vs SE010M3300A5F-1025 |
ESE338M010AH5EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | SE010M3300L5F11025 vs ESE338M010AH5EA |
ESE338M010AH5AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | SE010M3300L5F11025 vs ESE338M010AH5AA |
SE010M3300L5FW1025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | SE010M3300L5F11025 vs SE010M3300L5FW1025 |
SE010M3300D5F-1025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | SE010M3300L5F11025 vs SE010M3300D5F-1025 |
SE010M3300C5F11025 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | SE010M3300L5F11025 vs SE010M3300C5F11025 |