Part Details for SE006M2200B5S-1019 by YAGEO Corporation
Overview of SE006M2200B5S-1019 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SE006M2200B5S-1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE006M2200B5S-1019
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: SE006M2200B5S-1019) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for SE006M2200B5S-1019
SE006M2200B5S-1019 CAD Models
SE006M2200B5S-1019 Part Data Attributes
|
SE006M2200B5S-1019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SE006M2200B5S-1019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 19.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 740 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SE006M2200B5S-1019
This table gives cross-reference parts and alternative options found for SE006M2200B5S-1019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE006M2200B5S-1019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE006M2200D5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SE006M2200B5S-1019 vs SE006M2200D5S-1019 |
SY006M2200L5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SE006M2200B5S-1019 vs SY006M2200L5S11019 |
SC006M2200L5SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SE006M2200B5S-1019 vs SC006M2200L5SW1019 |
SY006M2200A5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SE006M2200B5S-1019 vs SY006M2200A5S-1019 |
SE006M2200L5SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SE006M2200B5S-1019 vs SE006M2200L5SW1019 |
SE006M2200L5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SE006M2200B5S-1019 vs SE006M2200L5S11019 |
SZ006M2200L5SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | SE006M2200B5S-1019 vs SZ006M2200L5SW1019 |
SZ006M2200L5S11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | SE006M2200B5S-1019 vs SZ006M2200L5S11019 |
SC006M2200A5S-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SE006M2200B5S-1019 vs SC006M2200A5S-1019 |
SC006M2200L5S31019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SE006M2200B5S-1019 vs SC006M2200L5S31019 |