Datasheets
SE-K16M10K0A2F31836 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SE-K16M10K0A2F31836 by YAGEO Corporation

Overview of SE-K16M10K0A2F31836 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SE-K16M10K0A2F31836

SE-K16M10K0A2F31836 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SE-K16M10K0A2F31836 Part Data Attributes

SE-K16M10K0A2F31836 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SE-K16M10K0A2F31836 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 3.21 mA
Length 36 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1730 mA
Surface Mount NO
Tan Delta 0.18
Terminal Shape WIRE

Alternate Parts for SE-K16M10K0A2F31836

This table gives cross-reference parts and alternative options found for SE-K16M10K0A2F31836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE-K16M10K0A2F31836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SC16M10K0B3FJ1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K16M10K0A2F31836 vs SC16M10K0B3FJ1840
SK016M10K0B3F12235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SE-K16M10K0A2F31836 vs SK016M10K0B3F12235
SE-K16M10K0BPFM1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K16M10K0A2F31836 vs SE-K16M10K0BPFM1840
SC16M10K0A2S-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K16M10K0A2F31836 vs SC16M10K0A2S-1840
SE-K16M10K0B2F11840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K16M10K0A2F31836 vs SE-K16M10K0B2F11840
EHL103M16R22X40TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount Hitano Enterprise Corp SE-K16M10K0A2F31836 vs EHL103M16R22X40TA
SX16M10K0APSW1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K16M10K0A2F31836 vs SX16M10K0APSW1840
SE-K16M10K0AZS81840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K16M10K0A2F31836 vs SE-K16M10K0AZS81840
SK016M10K0AZF11840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SE-K16M10K0A2F31836 vs SK016M10K0AZF11840
SC16M10K0A3S71840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K16M10K0A2F31836 vs SC16M10K0A3S71840

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE-K16M10K0A2F31836 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE-K16M10K0A2F31836 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SE-K16M10K0A2F31836 would you like to use for your alert(s)?
  • Please alert me when SE-K16M10K0A2F31836 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE-K16M10K0A2F31836 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE-K16M10K0A2F31836 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE-K16M10K0A2F31836 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE-K16M10K0A2F31836.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE-K16M10K0A2F31836 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: