Datasheets
SE-K160M0150B7S-1632 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED

Part Details for SE-K160M0150B7S-1632 by YAGEO Corporation

Overview of SE-K160M0150B7S-1632 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS1632J-8/B Rochester Electronics LLC Replacement for National Semiconductor part number DS1632J-8/883. Buy from authorized manufacturer Rochester Electronics.

Part Details for SE-K160M0150B7S-1632

SE-K160M0150B7S-1632 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SE-K160M0150B7S-1632 Part Data Attributes

SE-K160M0150B7S-1632 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SE-K160M0150B7S-1632 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
Leakage Current 0.243 mA
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 160 V
Ripple Current 435 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape WIRE

Alternate Parts for SE-K160M0150B7S-1632

This table gives cross-reference parts and alternative options found for SE-K160M0150B7S-1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE-K160M0150B7S-1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK160M0150B2FQ1636 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SE-K160M0150B7S-1632 vs SK160M0150B2FQ1636
SV160M150B5SL1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K160M0150B7S-1632 vs SV160M150B5SL1625
SE-K160M150BPF51632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K160M0150B7S-1632 vs SE-K160M150BPF51632
SK160M150BPFM1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K160M0150B7S-1632 vs SK160M150BPFM1632
SV160M150APFJ1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K160M0150B7S-1632 vs SV160M150APFJ1625
SP160M0150BZSV1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K160M0150B7S-1632 vs SP160M0150BZSV1825
SP160M0150CZS-1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SE-K160M0150B7S-1632 vs SP160M0150CZS-1632
SK160M150B7SL1632 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K160M0150B7S-1632 vs SK160M150B7SL1632
SV160M150B1FL1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K160M0150B7S-1632 vs SV160M150B1FL1625
SK160M150A5FJ1825 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SE-K160M0150B7S-1632 vs SK160M150A5FJ1825

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SE-K160M0150B7S-1632 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SE-K160M0150B7S-1632 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SE-K160M0150B7S-1632 would you like to use for your alert(s)?
  • Please alert me when SE-K160M0150B7S-1632 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SE-K160M0150B7S-1632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SE-K160M0150B7S-1632 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SE-K160M0150B7S-1632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SE-K160M0150B7S-1632.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SE-K160M0150B7S-1632 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: