Part Details for SE-3A02VF by FUJITSU Component Ltd
Overview of SE-3A02VF by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for SE-3A02VF
SE-3A02VF CAD Models
SE-3A02VF Part Data Attributes
|
SE-3A02VF
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
SE-3A02VF
FUJITSU Component Ltd
Trigger Output SSR, 1-Channel, 2500V Isolation, 20 X 5 MM, 17 MM HEIGHT, ULTRA SLIM PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Package Description | 20 X 5 MM, 17 MM HEIGHT, ULTRA SLIM PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |