Part Details for SE-3A015F by FUJITSU Component Ltd
Overview of SE-3A015F by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE-3A015F
SE-3A015F CAD Models
SE-3A015F Part Data Attributes
|
SE-3A015F
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
SE-3A015F
FUJITSU Component Ltd
Trigger Output SSR, 1-Channel, 2500V Isolation, 20 X 5 MM, 17 MM HEIGHT, ULTRA SLIM PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Package Description | 20 X 5 MM, 17 MM HEIGHT, ULTRA SLIM PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1.5 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |