SDX05D4-A
Description: Peizoresistive Sensor, Differential, 0Psi Min, 5Psi Max, 0-90mV, Rectangular, Through Hole Mount, 0.600 INCH, DOUBLE WIDTH, DIP-6

Overview of SDX05D4-A by Honeywell Microelectronics & Precision Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for SDX05D4-A by Honeywell Microelectronics & Precision Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDX05D4-A by Honeywell Microelectronics & Precision Sensors

SDX05D4-A
Honeywell Microelectronics & Precision Sensors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Additional Feature
TEMPERATURE COMPENSATED
Body Breadth
11.9 mm
Body Height
8.6 mm
Body Length or Diameter
14 mm
Linearity (%)
1 %
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0MV
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Range
0-90mV
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
STRAIGHT
Pressure Range-Max
5 Psi
Pressure Range-Min
Pressure Sensing Mode
DIFFERENTIAL
Response Time
100 µs
Sensors/Transducers Type
PRESSURE SENSOR,PEIZORESISTIVE
Supply Voltage-Max
12 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. SDX05D4-A
    Honeywell Microelectronics & Precision Sensors
    Peizoresistive Sensor, Differential, 0Psi Min, 5Psi Max, 0-90mV, Rectangular, Through Hole Mount, 0.600 INCH, DOUBLE WIDTH, DIP-6
    VS

Related Parts for SDX05D4-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDX05D4-A by Honeywell Microelectronics & Precision Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDX05D4-A by Honeywell Microelectronics & Precision Sensors

Select Manufacturer
Which Manufacturer of SDX05D4-A would you like to use for your alert(s)?
  • Please alert me when SDX05D4-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDX05D4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDX05D4-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDX05D4-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDX05D4-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDX05D4-A by Honeywell Microelectronics & Precision Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: