Part Details for SDX01D4 by Honeywell Sensing and Control
Overview of SDX01D4 by Honeywell Sensing and Control
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for SDX01D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H1488
|
Newark | Pressure Sensor, Operating Pressure Max:5Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Gauge, Voltage Rating:20Vdc, Port Style:Straight, Supply Current:-, Product Range:Sdx Series, Connection Size:0.09" Rohs Compliant: Yes |Honeywell SDX01D4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-SDX01D4-ND
|
DigiKey | SENSOR 1PSID 0.09" .018V Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$129.1800 / $139.5100 | Buy Now |
DISTI #
287-1028-ND
|
DigiKey | SENSOR 1PSID 0.09" .018V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-SDX01D4
|
Mouser Electronics | Board Mount Pressure Sensors 0 to 1Psi Diff. Gauge 6-Pin DIP-D4 RoHS: Compliant | 19 |
|
$198.1300 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant |
528 In Stock |
|
$83.4600 / $92.0400 | Buy Now |
DISTI #
65012998
|
Verical | Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 442 |
|
$103.2093 / $115.4831 | Buy Now |
DISTI #
65678382
|
Verical | Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$121.1300 / $130.8200 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1Psi, 0-18mV, RECTANGULAR, THROUGH HOLE MOUNT | 7 |
|
$164.7045 / $193.7700 | Buy Now |
Part Details for SDX01D4
SDX01D4 CAD Models
SDX01D4 Part Data Attributes
|
SDX01D4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SDX01D4
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 1Psi Max, Rectangular, Through Hole Mount, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 11.94 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 13.97 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 17.37-18.18mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 20 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |