Part Details for SDWL4532C8R2JSTF by Sunlord
Overview of SDWL4532C8R2JSTF by Sunlord
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDWL4532C8R2JSTF
SDWL4532C8R2JSTF CAD Models
SDWL4532C8R2JSTF Part Data Attributes
|
SDWL4532C8R2JSTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL4532C8R2JSTF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for SDWL4532C8R2JSTF
This table gives cross-reference parts and alternative options found for SDWL4532C8R2JSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDWL4532C8R2JSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1812-8R2J-N | General Purpose Inductor, | Chilisin Electronics Corp | SDWL4532C8R2JSTF vs CS1812-8R2J-N |
BWCS004938348R2J00 | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 1812, CHIP | Chilisin Electronics Corp | SDWL4532C8R2JSTF vs BWCS004938348R2J00 |
BWCS00493834-8R2J00 | General Purpose Inductor, | Chilisin Electronics Corp | SDWL4532C8R2JSTF vs BWCS00493834-8R2J00 |