Part Details for SDWL3216C15NGSTF by Sunlord
Overview of SDWL3216C15NGSTF by Sunlord
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDWL3216C15NGSTF
SDWL3216C15NGSTF CAD Models
SDWL3216C15NGSTF Part Data Attributes
|
SDWL3216C15NGSTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL3216C15NGSTF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 3200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for SDWL3216C15NGSTF
This table gives cross-reference parts and alternative options found for SDWL3216C15NGSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDWL3216C15NGSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL3216C15NGGTF | General Purpose Inductor | Sunlord | SDWL3216C15NGSTF vs SDWL3216C15NGGTF |
1206CS-150XGRB | General Purpose Inductor, | Coilcraft Inc | SDWL3216C15NGSTF vs 1206CS-150XGRB |
1206CS-150XGLB | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | SDWL3216C15NGSTF vs 1206CS-150XGLB |
1206CS-150XGSC | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | Coilcraft Inc | SDWL3216C15NGSTF vs 1206CS-150XGSC |
NIN-HE150GTR1000F | General Purpose Inductor, | NIC Components Corp | SDWL3216C15NGSTF vs NIN-HE150GTR1000F |
1206CS-150XGRD | General Purpose Inductor, | Coilcraft Inc | SDWL3216C15NGSTF vs 1206CS-150XGRD |
PE-1206CD150GTT | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | Pulse Electronics Corporation | SDWL3216C15NGSTF vs PE-1206CD150GTT |
1206CS-150XGEC | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | SDWL3216C15NGSTF vs 1206CS-150XGEC |
1206CS-150XGRC | General Purpose Inductor, | Coilcraft Inc | SDWL3216C15NGSTF vs 1206CS-150XGRC |
1206CS-150XGTB | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | SDWL3216C15NGSTF vs 1206CS-150XGTB |