Part Details for SDWL2520CR39DGTF by Sunlord
Overview of SDWL2520CR39DGTF by Sunlord
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDWL2520CR39DGTF
SDWL2520CR39DGTF CAD Models
SDWL2520CR39DGTF Part Data Attributes
|
SDWL2520CR39DGTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL2520CR39DGTF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.12 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.47 A | |
Self Resonance Frequency | 480 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 100MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 0.128% |
Alternate Parts for SDWL2520CR39DGTF
This table gives cross-reference parts and alternative options found for SDWL2520CR39DGTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDWL2520CR39DGTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL2520CR39SGTF | General Purpose Inductor | Sunlord | SDWL2520CR39DGTF vs SDWL2520CR39SGTF |
SDWL2520CR39CGTF | General Purpose Inductor | Sunlord | SDWL2520CR39DGTF vs SDWL2520CR39CGTF |
SDWL2520CR39SSTF | General Purpose Inductor | Sunlord | SDWL2520CR39DGTF vs SDWL2520CR39SSTF |