Part Details for SDT5A100SB-13 by Diodes Incorporated
Overview of SDT5A100SB-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT5A100SB-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SDT5A100SB-13CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3049 In Stock |
|
$0.1242 / $0.4300 | Buy Now |
DISTI #
SDT5A100SB-13
|
Avnet Americas | Diode Schottky 100V 5A 2-Pin DO-214AA T/R - Tape and Reel (Alt: SDT5A100SB-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1233 / $0.1456 | Buy Now |
DISTI #
621-SDT5A100SB-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 12755 |
|
$0.1240 / $0.4400 | Buy Now |
|
Future Electronics | Schottky Rectifiers Schottky Rectifier SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1308 | Buy Now |
DISTI #
SDT5A100SB-13
|
TME | Diode: Schottky rectifying, SMD, 100V, 5A, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1860 / $0.2620 | RFQ |
DISTI #
SDT5A100SB-13
|
Avnet Asia | Diode Schottky 100V 5A 2-Pin DO-214AA T/R (Alt: SDT5A100SB-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1196 / $0.1314 | Buy Now |
DISTI #
SDT5A100SB-13
|
Avnet Silica | Diode Schottky 100V 5A 2-Pin DO-214AA T/R (Alt: SDT5A100SB-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SDT5A100SB-13
SDT5A100SB-13 CAD Models
SDT5A100SB-13 Part Data Attributes
|
SDT5A100SB-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT5A100SB-13
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-01-31 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SDT5A100SB-13
This table gives cross-reference parts and alternative options found for SDT5A100SB-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT5A100SB-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB088LAM100TR | Rectifier Diode, | ROHM Semiconductor | SDT5A100SB-13 vs RB088LAM100TR |
SRT5100UF_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SDT5A100SB-13 vs SRT5100UF_R2_00001 |
SBT510VAFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SDT5A100SB-13 vs SBT510VAFC_R1_00001 |
SDT5100D1-13 | Rectifier Diode, | Diodes Incorporated | SDT5A100SB-13 vs SDT5100D1-13 |