Part Details for SDT3A40SAFS-13 by Diodes Incorporated
Overview of SDT3A40SAFS-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for SDT3A40SAFS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7172
|
Newark | Schottky Rectifier, 40V, 3A, Sma-Fs Rohs Compliant: Yes |Diodes Inc. SDT3A40SAFS-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7240 |
|
$0.1200 | Buy Now |
DISTI #
SDT3A40SAFS-13-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMA-FS Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0711 / $0.0861 | Buy Now |
DISTI #
SDT3A40SAFS-13
|
Avnet Americas | Diode Schottky 40V 3A 2-Pin SMA T/R - Tape and Reel (Alt: SDT3A40SAFS-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0546 / $0.0645 | Buy Now |
DISTI #
621-SDT3A40SAFS-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0790 / $0.4500 | Order Now |
DISTI #
SDT3A40SAFS-13
|
Avnet Silica | Diode Schottky 40V 3A 2-Pin SMA T/R (Alt: SDT3A40SAFS-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1004 | Buy Now |
Part Details for SDT3A40SAFS-13
SDT3A40SAFS-13 CAD Models
SDT3A40SAFS-13 Part Data Attributes
|
SDT3A40SAFS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT3A40SAFS-13
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SDT3A40SAFS-13
This table gives cross-reference parts and alternative options found for SDT3A40SAFS-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT3A40SAFS-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS34LHE-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Micro Commercial Components | SDT3A40SAFS-13 vs SS34LHE-TP-HF |
SSR0340-4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, LCC-4 | Solid State Devices Inc (SSDI) | SDT3A40SAFS-13 vs SSR0340-4 |
SS34LHE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Micro Commercial Components | SDT3A40SAFS-13 vs SS34LHE-TP |
FS34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SDT3A40SAFS-13 vs FS34 |
SL34PL-TP | Rectifier Diode, | Micro Commercial Components | SDT3A40SAFS-13 vs SL34PL-TP |
SL34B-TP-HF | Rectifier Diode, | Micro Commercial Components | SDT3A40SAFS-13 vs SL34B-TP-HF |
LS34AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SDT3A40SAFS-13 vs LS34AS |
SL34AFL-TP | Rectifier Diode, | Micro Commercial Components | SDT3A40SAFS-13 vs SL34AFL-TP |
RBS3LAM40BTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDTM, 2 PIN | ROHM Semiconductor | SDT3A40SAFS-13 vs RBS3LAM40BTR |
SL34B | Rectifier Diode, | Micro Commercial Components | SDT3A40SAFS-13 vs SL34B |